P7-121221

Heilind Number:OTTP7-121221
Manufacturer:OTTO Controls
Manufacturer Number:P7-121221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-121221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-121221

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-121221), designed for durability and reliable performance in demanding environments. With a sleek black case and a vibrant red cap, this switch not only stands out visually but also boasts an IP6K4S sealing rating for protection against dust and water ingress. The flat button actuator, made of thermoplastic, offers a comfortable and responsive touch, while the gold-plated brass contacts ensure excellent conductivity. Operating at 115VAC or 28VDC with a current rating of 5A, this switch is ideal for a wide range of applications. Whether used in consumer electronics or industrial machinery, its SPST-NO contact configuration guarantees a dependable connection. With a lifespan of 50,000 cycles and an operating temperature range from -55°C to 85°C, the P7 Series Pushbutton Switch is a versatile and long-lasting solution for your switching needs.