P7-121226

Heilind Number:OTTP7-121226
Manufacturer:OTTO Controls
Manufacturer Number:P7-121226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-121226
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-121226

Detailed Description

Introducing the P7 Series Sealed Subminiature Momentary Action Pushbutton Switch ( P7-121226) with a sleek black aluminum case and a durable blue thermoplastic actuator. Designed for reliability in demanding environments, this switch boasts an IP6K4S rating, ensuring protection against dust and water ingress. The gold-plated brass contacts and SPST-NO configuration guarantee optimal conductivity, while the Off-(On) switch function offers precise control. With a 5A current rating and 28VDC voltage rating, it's suitable for a wide range of applications. Its panel mount design and solder termination make installation a breeze. Meeting stringent quality standards, including a 50,000-cycle durability rating, the P7 Series is the perfect choice for industrial and commercial use, providing dependable operation from -55°C to 85°C. Elevate your switching solutions with this high-performance, non-illuminated pushbutton switch.