P7-122121

Heilind Number:OTTP7-122121
Manufacturer:OTTO Controls
Manufacturer Number:P7-122121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-122121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-122121

Detailed Description

Introducing the P7-122121, a high-performance momentary action pushbutton switch designed for reliability in demanding environments. Part of the P7 series, this switch features a durable construction with an aluminum housing and IP6K4S sealing, ensuring protection against dust and water ingress. The flat red button, combined with a black case, offers a sleek and professional appearance. With a current rating of 5A and gold-plated brass contacts, it guarantees efficient conductivity. The SPST-NC configuration and On-(Off) switch function provide precise control. Ideal for panel mounting, this switch is suitable for a wide range of applications. From industrial machinery to automotive systems, its thermoplastic actuator and high durability rating of 50,000 cycles make it a dependable choice. Operating seamlessly in temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it ensures performance even in extreme conditions. Upgrade your control systems with this reliable and versatile pushbutton switch.