P7-122122

Heilind Number:OTTP7-122122
Manufacturer:OTTO Controls
Manufacturer Number:P7-122122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-122122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-122122

Detailed Description

Meet the P7-122122, a high-performance Subminiature Momentary Action Pushbutton Switch from our P7 series. Designed for durability with a rating of 50,000 cycles, this switch features a sleek black housing and panel mount for easy installation. The flat round button actuator, made of thermoplastic, ensures a comfortable and reliable operation. With an IP6K4S rating for sealing, it guarantees protection against dust and water ingress. The contact plating of gold and brass construction offer excellent conductivity, while the SPST-NC configuration provides versatility in usage. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 5A, this switch is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, the P7-122122 is the perfect choice for dependable tactile input control.