P7-122148

Heilind Number:OTTP7-122148
Manufacturer:OTTO Controls
Manufacturer Number:P7-122148
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-122148
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-122148

Detailed Description

Introducing the P7-122148, a rugged and reliable Subminiature Momentary Action Pushbutton Switch designed for demanding environments. With its durable construction and IP6K4S sealing, this switch ensures optimal performance even in harsh conditions. The flat round button actuator, made of high-quality thermoplastic, offers smooth operation. Featuring a SPST-NC contact configuration and a gold-plated brass contact material, it guarantees low contact resistance and high conductivity. The P7-122148 is rated for 5A current, making it suitable for various applications. Panel mount installation with solder termination adds to its versatility. Whether used in industrial machinery or automotive systems, this switch delivers consistent functionality. With a lifespan of 50,000 cycles and a wide operating temperature range from -55°C to 85°C, reliability is assured. Trust the P7 series for superior quality and performance.