P7-124121

Heilind Number:OTTP7-124121
Manufacturer:OTTO Controls
Manufacturer Number:P7-124121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-124121
Series:P7
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO 3 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-124121

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-124121) – a high-performance component designed for precision control applications. Featuring a sleek black housing with a vibrant red button, this switch not only stands out visually but also delivers top-notch functionality. With an IP6K4S rating, it ensures reliable operation even in demanding environments. The button, crafted from durable thermoplastic, offers a comfortable and responsive actuation experience. Gold-plated brass contacts guarantee efficient signal transmission, while the SPST-NO configuration with 3 terminals allows for seamless connectivity. Rated for 5A current, 115VAC, and 28VDC, it's suitable for a wide range of power requirements. Whether for industrial machinery or consumer electronics, this sealed pushbutton switch is the perfect choice for your next project.