P7-125122

Heilind Number:OTTP7-125122
Manufacturer:OTTO Controls
Manufacturer Number:P7-125122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-125122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-125122

Detailed Description

Introducing the P7-125122, a high-performance Push Button Switch from our P7 series. Featuring a sleek black design with IP6K4S sealing, this switch ensures durability and reliability in various environments. The non-illuminated button, crafted from thermoplastic, offers a comfortable and responsive touch. With a SPDT 5 Terminal configuration and gold-plated brass contacts, it guarantees efficient electrical connectivity. Panel mountable and solder terminable, it's easy to integrate. Rated for 5A at 115VAC and 28VDC, with a wide operating temperature range of -55°C to 85°C, it's suitable for diverse applications. With a lifespan of 50,000 cycles, this switch combines performance with longevity, making it an essential component for industrial and electronic systems.