P7-126221

Heilind Number:OTTP7-126221
Manufacturer:OTTO Controls
Manufacturer Number:P7-126221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-126221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-126221

Detailed Description

Introducing the P7-126221, a RoHS-compliant pushbutton switch from the P7 series. Featuring a sleek design with a red cap and black case, this switch is perfect for panel mounting applications. Its durable construction, with an aluminum housing and thermoplastic actuator, ensures longevity. With a 5A current rating and SPDT contact configuration, it offers reliable performance. The momentary action button, with a round flat actuator, provides tactile feedback. Gold-plated brass contacts guarantee efficient conductivity. Operating in a wide temperature range from -55°C to 85°C and rated for 50,000 cycles, it is suitable for various environments. Whether used in industrial machinery or consumer electronics, this sealed pushbutton switch delivers precision control.