P7-131121

Heilind Number:OTTP7-131121
Manufacturer:OTTO Controls
Manufacturer Number:P7-131121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-131121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-131121

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-131121. Designed for high performance, this switch features a durable construction with a black aluminum case and a red flat button actuator. With an IP Rating of 3, it offers reliable sealing against environmental elements. The SPST-NO contact configuration and 5A current rating ensure efficient operation. Ideal for panel mounting, it has a solder termination type. This switch guarantees longevity with a durability rating of 50,000 cycles. Operating smoothly in temperatures ranging from -55°C to 85°C, it is suitable for a variety of applications. With gold-plated brass contacts and a thermoplastic actuator, it ensures reliable performance. Whether used in industrial machinery or consumer electronics, this pushbutton switch delivers precision and durability.