P7-131122

Heilind Number:OTTP7-131122
Manufacturer:OTTO Controls
Manufacturer Number:P7-131122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-131122
Series:P7
Cap Color:Black
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-131122

Detailed Description

The P7-131122 Push Button Switch is a versatile component designed for durability and reliability in various applications. Featuring a sleek black aluminum case with a matching black cap, this switch is not only visually appealing but also IP-rated for Symbol 3 protection against dust and moisture. The flat button actuator, made of high-quality thermoplastic, offers a comfortable and responsive push experience. With a current rating of 5A and contact plating in gold, it ensures efficient conductivity and longevity. Operating at temperatures ranging from -55°C to 85°C, and with a durability rating of 50,000 cycles, this switch is built to withstand harsh conditions. Ideal for panel mounting, it guarantees secure and stable installation. Whether used in industrial machinery, automotive systems, or consumer electronics, the P7 series Push Button Switch delivers seamless performance.