P7-131125

Heilind Number:OTTP7-131125
Manufacturer:OTTO Controls
Manufacturer Number:P7-131125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-131125
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-131125

Detailed Description

Introducing the P7-131125, a subminiature momentary action pushbutton switch from the P7 series. This high-quality switch features a durable construction with a black aluminum case and green flat button actuator, ensuring longevity and reliability. With an IP rating of Symbol 3, it offers protection against dust and water ingress, making it suitable for various environments. The SPST-NO contact configuration and gold-plated brass contacts guarantee excellent conductivity. Operating efficiently at temperatures ranging from -55°C to 85°C, it is perfect for industrial applications. Panel mountable with solder termination, this switch is easy to install. Ideal for use in telecommunications, medical devices, and aerospace equipment, the P7-131125 combines performance and durability in a compact design. Choose this sealed push button switch for your high-reliability needs.