P7-131128

Heilind Number:OTTP7-131128
Manufacturer:OTTO Controls
Manufacturer Number:P7-131128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-131128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-131128

Detailed Description

Introducing the P7-131128, a durable and reliable Subminiature Momentary Action Pushbutton Switch designed for demanding applications. This switch, part of the P7 series, features a Gray flat button actuator and a sleek Black aluminum housing, ensuring both functionality and style. With an IP Rating of 3, it offers protection against dust and water ingress. The SPST-NO contact configuration and gold-plated brass contacts guarantee efficient performance, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of electrical systems. Operating smoothly between -55°C to 85°C, and with a durability rating of 50,000 cycles, this sealed pushbutton switch is ideal for panel mounting in various industrial and commercial settings. Upgrade your control systems with the P7-131128 and experience seamless operation like never before.