P7-131142

Heilind Number:OTTP7-131142
Manufacturer:OTTO Controls
Manufacturer Number:P7-131142
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-131142
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-131142

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, P7-131142. Designed for durability and reliability, this sleek black switch is ideal for panel mount applications. Featuring a flat round button actuator and gold-plated brass contacts, it ensures smooth operation with a 5A current rating. The SPST-NO contact configuration offers Off-(On) functionality. With an IP Rating of Symbol 3, it is sealed for protection in various environments. Suitable for both AC (115V) and DC (28V) circuits, it guarantees performance from -55°C to 85°C. With a lifespan of 50,000 cycles, this high-quality switch is perfect for industrial and commercial use. Upgrade your control systems with the P7 Series Pushbutton Switch.