P7-131222

Heilind Number:OTTP7-131222
Manufacturer:OTTO Controls
Manufacturer Number:P7-131222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-131222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-131222

Detailed Description

The P7-131222, part of the P7 series, is a compact yet robust pushbutton switch designed for demanding environments. With a sleek black cap and durable aluminum housing, it offers Symbol 3 IP rating for reliable performance. The flat button actuator, made of thermoplastic, ensures comfortable operation, while the gold-plated brass contacts guarantee high conductivity. Operating at a maximum of 115VAC or 28VDC, this SPST-NO switch is perfect for a variety of applications. Its sealed design, with solder termination, makes it suitable for use in industrial settings. With a durability rating of 50,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch is built to last. The P7-131222 is the ideal choice for those seeking a high-quality, momentary action pushbutton switch that combines performance and reliability in one sleek package.