P7-131226

Heilind Number:OTTP7-131226
Manufacturer:OTTO Controls
Manufacturer Number:P7-131226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-131226
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-131226

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-131226), a versatile component designed for reliable performance in various applications. Featuring a durable construction with an aluminum housing and a thermoplastic actuator, this switch ensures longevity even in demanding environments. The blue button with a round, flat actuator type offers easy and comfortable operation. With a contact plating of gold and a contact material of brass, it guarantees efficient electrical conductivity. The SPST-NO contact configuration and 5A current rating make it suitable for control and power circuits. Its sealed design, along with an IP rating of 3, provides protection against dust and water ingress. Ideal for panel mounting, it is perfect for industrial, automotive, and electronic devices. With a high durability rating of 50,000 cycles, it offers long-lasting performance. Operating at temperatures ranging from -55°C to 85°C and supporting voltage ratings of 115VAC and 28VDC, it ensures reliable function in diverse settings. Upgrade your systems with this premium quality pushbutton switch, a must-have in the world of switches.