P7-131242

Heilind Number:OTTP7-131242
Manufacturer:OTTO Controls
Manufacturer Number:P7-131242
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-131242
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-131242

Detailed Description

The P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-131242, is a high-quality component designed for reliable performance in various applications. Featuring a sleek black housing and flat round button actuator, this switch offers a durable aluminum construction with a sealed design, ensuring protection against environmental factors. With a gold-plated brass contact material, it guarantees efficient conductivity and a long lifespan of up to 50,000 cycles. The SPST-NO contact configuration and 5A current rating make it suitable for power control tasks, while its panel mount installation and solder termination type facilitate easy integration. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it provides versatility and stability in diverse operating conditions. Ideal for use in hi-rel industrial setups, the P7 Series switch delivers precision and performance.