P7-132122

Heilind Number:OTTP7-132122
Manufacturer:OTTO Controls
Manufacturer Number:P7-132122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-132122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-132122

Detailed Description

Introducing the P7 Series Black Push Button Switch, SKU P7-132122. This subminiature momentary action switch is designed for durability with a 50,000-cycle lifespan. Featuring a sleek black aluminum housing and a round flat button actuator, it offers a reliable solution for panel mounting applications. The SPST-NC contact configuration, along with gold-plated brass contacts, ensures high conductivity. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and an operating temperature range from -55°C to 85°C, this switch is suitable for a wide range of environments. Its sealed design and IP3 rating provide protection against dust and moisture ingress. Perfect for industrial and commercial settings, the P7 Series Push Button Switch guarantees quality performance.