P7-133122

Heilind Number:OTTP7-133122
Manufacturer:OTTO Controls
Manufacturer Number:P7-133122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-133122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NC 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-133122

Detailed Description

Introducing the P7-133122, a reliable Subminiature Momentary Action Pushbutton Switch designed for seamless panel mounting. Boasting a sleek black cap and case, this switch features a durable aluminum housing and gold-plated brass contacts, guaranteeing longevity with a rating of 50,000 cycles. With a flat round button actuator made of thermoplastic, it offers a comfortable interface for users. Operating at 115 VAC and 28 VDC, and with an IP rating of Symbol 3, it ensures versatile use in various environments. The SPST-NC 3 Terminal configuration and 5A current rating make it suitable for a wide range of applications. From industrial machinery to consumer electronics, this pushbutton switch, part of the P7 series, delivers reliable performance in a compact and sealed package.