P7-133142

Heilind Number:OTTP7-133142
Manufacturer:OTTO Controls
Manufacturer Number:P7-133142
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-133142
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NC 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-133142

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, a reliable and durable solution for your panel-mounting needs. Featuring a sleek black housing and cap, this switch is not only visually appealing but also IP3 rated for added protection. The flat button actuator with a round shape offers comfortable operation, while the brass contact material with gold plating ensures efficient conductivity. With a 5A current rating and SPST-NC 3 terminal contact configuration, this switch is suitable for a wide range of applications. Its sealed design, along with a 50,000 cycle durability rating, guarantees long-lasting performance even in demanding environments. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is both versatile and robust. Upgrade your control systems with the P7 Series Pushbutton Switch, the perfect combination of quality and functionality.