P7-134122

Heilind Number:OTTP7-134122
Manufacturer:OTTO Controls
Manufacturer Number:P7-134122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-134122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-134122

Detailed Description

Introducing the P7-134122, a highly reliable Subminiature Momentary Action Pushbutton Switch from our P7 series. This sleek and durable switch features a black button cap and housing, with Symbol 3 IP rating for added protection. The flat round actuator design offers a comfortable user experience, while the gold-plated brass contacts ensure efficient conductivity. Ideal for panel mounting, this switch has a 5A current rating and SPST-NO contact configuration. Operating at temperatures ranging from -55°C to 85°C, it guarantees optimal performance in various environments. With a lifespan of 50,000 cycles, the P7-134122 is perfect for applications requiring precision and longevity in switching functionality.