P7-135122

Heilind Number:OTTP7-135122
Manufacturer:OTTO Controls
Manufacturer Number:P7-135122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-135122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-135122

Detailed Description

The P7-135122 Push Button Switch is a compact and reliable component designed for seamless panel mounting. With a durable black aluminum housing and a sealed construction, it ensures longevity in various environments. Featuring a flat round button actuator made of thermoplastic, it offers comfortable operation. The SPDT 5 Terminal configuration with a 5A current rating allows for flexible connectivity. Gold-plated brass contacts guarantee efficient signal transmission. This switch, part of the P7 series, is ideal for applications requiring momentary action and is rated for 50,000 cycles. Its wide operating temperature range from -55°C to 85°C, along with a Symbol 3 IP rating, make it suitable for both indoor and outdoor use. Whether it's for industrial machinery or consumer electronics, the P7-135122 is a high-quality solution for control and activation needs.