P7-135142

Heilind Number:OTTP7-135142
Manufacturer:OTTO Controls
Manufacturer Number:P7-135142
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-135142
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-135142

Detailed Description

The P7-135142 Push Button Switch is a high-quality component designed for reliable performance in various applications. Featuring a sleek black cap and case, this switch offers a durable aluminum housing with a sealed construction, ensuring protection from environmental factors. The button, made of thermoplastic, provides a comfortable and responsive actuation experience. With a contact plating of gold and a contact material of brass, it guarantees efficient conductivity. This SPDT 5 Terminal switch can handle a current rating of 5A at 115VAC or 28VDC, making it suitable for both AC and DC circuits. With a durability rating of 50,000 cycles, it promises long-lasting use. Whether used in industrial machinery, automotive systems, or electronic devices, the P7-135142 is a dependable choice for demanding environments.