P7-136121

Heilind Number:OTTP7-136121
Manufacturer:OTTO Controls
Manufacturer Number:P7-136121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-136121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-136121

Detailed Description

Introducing the P7-136121 Pushbutton Switch, a high-performance component designed for seamless panel mounting applications. This subminiature switch, part of the P7 series, features a durable aluminum housing in sleek black, complemented by a vibrant red button. With an IP rating of Symbol 3, it ensures reliable operation even in challenging environments. The flat round button, made of thermoplastic, offers comfortable actuation, while the gold-plated brass contacts guarantee efficient conductivity. Rated for 5A current and boasting a lifespan of 50,000 cycles, this switch is built to last. Its SPDT contact configuration and momentary action (On-(On)) switch function make it versatile for various electrical setups. Rated for 115VAC and 28VDC, with a wide operating temperature range from -55°C to 85°C, it suits diverse applications. Perfect for industrial, automotive, or aerospace use, the P7-136121 is a reliable, high-quality solution for your switching needs.