P7-136122

Heilind Number:OTTP7-136122
Manufacturer:OTTO Controls
Manufacturer Number:P7-136122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-136122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-136122

Detailed Description

Introducing the P7-136122, a high-performance pushbutton switch designed for reliable operation in demanding environments. Featuring a sleek black aluminum case with a matching panel mount, this switch ensures durability and longevity. The flat black button, made of thermoplastic, offers a comfortable actuation experience. With a gold-plated brass contact system and a sealed housing, it guarantees excellent conductivity and protection against environmental factors. The SPDT contact configuration allows for versatile usage, while the 5A current rating and 115VAC/28VDC voltage ratings ensure compatibility with a wide range of applications. Ideal for industrial and commercial use, this subminiature momentary action switch is rated for 50,000 cycles, making it a dependable choice for critical operations.