P7-136126

Heilind Number:OTTP7-136126
Manufacturer:OTTO Controls
Manufacturer Number:P7-136126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-136126
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-136126

Detailed Description

The P7-136126 is a high-performance subminiature momentary action pushbutton switch, designed for reliable operation in demanding environments. Featuring a durable construction with a sealed aluminum housing, this switch is built to withstand harsh conditions. The blue button with a flat round actuator offers tactile feedback and precise control. With a contact plating of gold and a contact material of brass, it ensures low contact resistance and high conductivity. The SPDT contact configuration allows for versatile use. Suitable for panel mounting, it has a voltage rating of 115 VAC and 28 VDC, making it ideal for various applications. The P7 series switch is rated for 50,000 cycles, guaranteeing long-lasting performance. Whether in industrial machinery, aerospace systems, or automotive controls, the P7-136126 excels in providing dependable switching solutions.