P7-136128

Heilind Number:OTTP7-136128
Manufacturer:OTTO Controls
Manufacturer Number:P7-136128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-136128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-136128

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-136128. This durable and high-performance switch is designed for reliability in demanding environments. Featuring a flat button actuator with a round shape for easy operation, it offers a contact plating of gold for enhanced conductivity. The sealed housing, made of aluminum and thermoplastic, ensures protection against moisture and dust. With a current rating of 5A and a contact configuration of SPDT, this switch is ideal for various applications. Its panel mount design and solder termination type make installation hassle-free. Rated for 50,000 cycles of operation, it guarantees long-lasting performance. The switch functions on-(on) and has a high voltage rating of 115VAC and 28VDC, suitable for use in both AC and DC circuits. Operating temperature ranges from -55°C to 85°C, making it versatile for different operating conditions. Whether you need a reliable switch for industrial machinery, appliances, or electronic devices, the P7 Series Pushbutton Switch is your dependable choice.