P7-136142

Heilind Number:OTTP7-136142
Manufacturer:OTTO Controls
Manufacturer Number:P7-136142
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-136142
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-136142

Detailed Description

The P7 Series Pushbutton Switch, SKU P7-136142, is a versatile and reliable component designed for demanding applications. Featuring a sleek black cap and case, this switch offers Symbol 3 IP rating for enhanced durability. With a non-illuminated design, it is perfect for use in various settings. The flat button actuator, made of thermoplastic, ensures comfortable operation, while the SPDT contact configuration with gold plating guarantees excellent conductivity. Suitable for panel mounting with solder termination, it is easy to install. Rated for 5A at 115VAC and 28VDC, this switch can handle high-power applications with ease. Its robust aluminum housing and brass contact material provide longevity, with a durability rating of 50,000 cycles. Operating in temperatures ranging from -55°C to 85°C, it is suitable for use in diverse environments. Perfect for hi-rel applications, this subminiature pushbutton switch offers reliable performance in aerospace, military, and industrial settings.