P7-136221

Heilind Number:OTTP7-136221
Manufacturer:OTTO Controls
Manufacturer Number:P7-136221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-136221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-136221

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, featuring a sleek design with a red button cap and a durable black aluminum housing. With an IP Rating of Symbol 3, this switch ensures reliable performance even in challenging environments. The button actuator, made of thermoplastic, offers a comfortable tactile feedback. Gold-plated brass contacts guarantee high conductivity and a long lifespan of 50,000 cycles. Suitable for panel mounting, this switch has a contact configuration of SPDT and a current rating of 5A. Operating efficiently in temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it's perfect for various applications. Upgrade to the P7 Series for quality and durability in your electronic systems.