P7-136222

Heilind Number:OTTP7-136222
Manufacturer:OTTO Controls
Manufacturer Number:P7-136222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-136222
Series:P7
Cap Color:Black
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-136222

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-136222. This high-performance switch features a durable black aluminum housing and a flat black button actuator, ensuring reliability in various environments. With Symbol 3 IP rating, it offers protection against dust and water ingress. The contact plating of gold and brass construction guarantee efficient conductivity, while the sealed design and solder termination type enhance longevity. Operating at 115VAC and 28VDC with a current rating of 5A, it is suitable for a wide range of applications. With a contact configuration of SPDT and a switch function of On-(On), it provides versatile functionality. Ideal for panel mounting, this pushbutton switch is designed for a durability of 50,000 cycles, making it a dependable choice for industrial and electronic systems. Operating temperature ranging from -55°C to 85°C, it ensures performance even in extreme conditions. Explore the P7 Series for reliable, high-quality switches.