P7-136226

Heilind Number:OTTP7-136226
Manufacturer:OTTO Controls
Manufacturer Number:P7-136226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-136226
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-136226

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-136226), a reliable and durable component ideal for panel mount applications. Featuring a sleek design with a blue button cap and black housing, this switch offers a tactile button actuation with a round flat actuator. With a contact plating of gold and a contact material of brass, it ensures efficient electrical conductivity. The SPDT contact configuration and 5A current rating make it versatile for various switching needs. Operating at temperatures ranging from -55°C to 85°C, and with an IP rating of 3, it guarantees performance in harsh environments. This sealed switch with a 50,000-cycle durability rating is perfect for demanding industrial and electronic applications.