P7-141121

Heilind Number:OTTP7-141121
Manufacturer:OTTO Controls
Manufacturer Number:P7-141121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-141121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-141121

Detailed Description

The P7 Series P7-141121 Pushbutton Switch offers reliable performance in demanding environments. With an IP6K4S sealing rating and durable construction, this switch is ideal for applications requiring protection against dust, liquids, and high-pressure washdowns. The red button with a flat actuator shape and round design ensures easy operation and visibility. Featuring a SPST-NO contact configuration, the switch is rated for 5A at 115VAC and 28VDC, making it suitable for various power requirements. The gold-plated brass contacts and aluminum housing guarantee long-term reliability, with a durability rating of 50,000 cycles. Perfect for panel mounting, this subminiature momentary switch is a dependable choice for industrial and commercial use.