P7-145122

Heilind Number:OTTP7-145122
Manufacturer:OTTO Controls
Manufacturer Number:P7-145122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-145122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-145122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-145122. This compact yet durable switch features a sleek black cap and case, perfect for panel mounting. With an IP6K4S rating, it ensures reliable performance even in challenging environments. The flat round button actuator, made of thermoplastic, offers comfortable operation. Gold-plated brass contacts guarantee high conductivity, while the SPST-NO contact configuration suits various applications. Operating at a voltage rating of 115 VAC or 28 VDC, with a current rating of 5 A, it's versatile. With a high durability rating of 50,000 cycles and an operating temperature range from -55°C to 85°C, this sealed pushbutton switch is a dependable choice for industrial and electronic systems.