P7-145222

Heilind Number:OTTP7-145222
Manufacturer:OTTO Controls
Manufacturer Number:P7-145222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-145222
Series:P7
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT 5 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-145222

Detailed Description

Introducing the P7-145222, a reliable and durable subminiature momentary action pushbutton switch designed for precision performance. This sleek black switch, part of the P7 series, boasts an IP6K4S rating, making it resistant to dust and water ingress. With a flat round button actuator and gold-plated brass contacts, it ensures smooth operation and longevity, rated for 50,000 cycles. The switch offers a single-pole, double-throw configuration with five terminals, accommodating complex circuitry needs. Its aluminum housing and thermoplastic actuator guarantee robustness in various environments, while the PC pin termination allows for easy installation. Rated for 115VAC and 28VDC, with a current rating of 5A, it's suitable for a wide range of applications. From industrial machinery to consumer electronics, this sealed pushbutton switch delivers reliable performance even in harsh conditions. Upgrade your control systems with the P7-145222 for efficient and responsive operation.