| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-146221 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | PC Pin |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-146221 |
P7-146221
Specifications
Detailed Description
The P7-146221 Push Button Switch is a high-performance component designed for demanding applications. Featuring a durable construction with an aluminum housing and thermoplastic actuator, this switch is built to last, with a durability rating of 50,000 cycles. It boasts a red button cap and a sleek black case, adding a touch of style to its functionality. With an IP6K4S rating, it is sealed against dust and water ingress, ensuring reliable operation even in harsh environments. The SPDT contact configuration and 5A current rating make it suitable for a variety of industrial and commercial uses. Whether you need a reliable switch for your machinery, equipment, or control panels, the P7-146221 is the perfect choice.

