P7-151221

Heilind Number:OTTP7-151221
Manufacturer:OTTO Controls
Manufacturer Number:P7-151221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-151221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-151221

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, featuring a durable construction and a sleek design suitable for various applications. This high-quality switch, SKU P7-151221, boasts a red cap and black case, adding a touch of sophistication to any panel. With an IP rating of Symbol 2, it ensures reliable performance even in challenging environments. The button actuator, made of thermoplastic, offers a comfortable feel and is designed for quick and effortless operation. Gold-plated brass contacts guarantee efficient conductivity, while the SPST-NO contact configuration provides seamless switching. Rated for 5A current and 115VAC/28VDC voltage, this switch is perfect for both AC and DC applications. Whether used in industrial machinery, automotive systems, or consumer electronics, the P7 Series Pushbutton Switch delivers exceptional functionality and durability, with a lifespan of 50,000 cycles. Upgrade your control panels with this reliable and versatile switch, a must-have in the world of electronics.