P7-152122

Heilind Number:OTTP7-152122
Manufacturer:OTTO Controls
Manufacturer Number:P7-152122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-152122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-152122

Detailed Description

The P7-152122 is a versatile pushbutton switch from the P7 series, designed for reliable performance in various applications. Featuring a sleek black button with a flat round actuator, this switch offers a comfortable and intuitive user experience. With a durable aluminum housing and sealed construction, it ensures longevity even in harsh environments. The SPST-NC contact configuration and gold-plated brass contacts guarantee efficient and low-maintenance operation. Suitable for panel mounting with PC pin termination, it provides easy installation. Rated for 5A at 115VAC and 28VDC, with a Symbol 2 IP rating, it offers safe and efficient switching. Whether for industrial machinery or electronic devices, the P7-152122 is a high-quality solution for your pushbutton switch needs.