P7-156122

Heilind Number:OTTP7-156122
Manufacturer:OTTO Controls
Manufacturer Number:P7-156122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-156122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-156122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, P7-156122. This high-performance switch features a sleek black design with Symbol 2 IP rating for durability in various environments. The gold-plated brass contacts ensure reliable conductivity, while the aluminum housing offers robust protection. With a current rating of 5A and SPDT contact configuration, it's ideal for panel mount applications. Operating smoothly in temperatures ranging from -55°C to 85°C, this sealed switch guarantees long-lasting performance with a durability rating of 50,000 cycles. Perfect for industrial and commercial use, it offers a quick and efficient On-(On) switch function. Upgrade your control systems with this premium push button switch.