P7-156221

Heilind Number:OTTP7-156221
Manufacturer:OTTO Controls
Manufacturer Number:P7-156221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-156221
Series:P7
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-156221

Detailed Description

The P7 series Push Button Switch, SKU P7-156221, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable red cap and a sealed black aluminum case, this switch is built to withstand harsh conditions. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive user experience. With a current rating of 5A, gold-plated brass contacts, and SPDT configuration, it ensures efficient electrical connectivity. Ideal for panel mounting with PC pin termination, it is suitable for a wide range of applications. Operating at temperatures from -55°C to 85°C and rated for 50,000 cycles, this switch guarantees long-term durability. Whether used in industrial machinery or consumer electronics, its performance and reliability make it a standout choice in the Push Button Switches category.