P7-156222

Heilind Number:OTTP7-156222
Manufacturer:OTTO Controls
Manufacturer Number:P7-156222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-156222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-156222

Detailed Description

The P7-156222 Push Button Switch, part of the P7 series, is a compact and durable component designed for efficient panel mounting. Featuring a sleek black cap and case, this switch is sealed for added protection and operates silently without illumination. The button, made of thermoplastic, offers a comfortable actuation with its round, flat design. With a high current rating of 5A and gold contact plating, it ensures reliable performance over 50,000 cycles. This SPDT switch can handle up to 115VAC and 28VDC, making it suitable for various applications. From industrial machinery to consumer electronics, the P7156222 is a versatile choice for demanding environments.