P7-156229

Heilind Number:OTTP7-156229
Manufacturer:OTTO Controls
Manufacturer Number:P7-156229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-156229
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-156229

Detailed Description

Introducing the P7-156229, part of the P7 series push button switches. Featuring a sleek design with a white cap and black case, this subminiature momentary action switch is perfect for various applications. With a durable construction and sealed housing, it ensures reliable performance even in harsh environments. The flat round button actuator, made of thermoplastic, offers comfortable operation. Gold-plated brass contacts guarantee high conductivity, while an SPDT configuration allows for versatile use. Rated for 5A at 115VAC and 28VDC, with a wide operating temperature range from -55°C to 85°C, this switch is suitable for both low and high power applications. With a 50,000 cycle durability rating, it ensures long-lasting functionality. Ideal for panel mounting with PC pin termination, this switch is a dependable choice for industrial, automotive, and aerospace applications. Meet your switching needs with the P7-156229.