P7-161222

Heilind Number:OTTP7-161222
Manufacturer:OTTO Controls
Manufacturer Number:P7-161222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-161222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-161222

Detailed Description

The P7 series P7-161222 Push Button Switch is a compact and durable solution for various electronic applications. Featuring a sleek black case with a matching black cap, this switch is both visually appealing and functional. With an IP rating of Symbol 3, it offers reliable protection against dust and water ingress. The button actuator, made of high-quality thermoplastic, ensures a comfortable and responsive user experience. Gold-plated brass contacts guarantee efficient conductivity, while the sealed housing made of aluminum enhances durability. Operating smoothly with a 5A current rating at 115VAC or 28VDC, this SPST-NO switch is perfect for panel mounting. With a lifespan of 50,000 cycles and an operating temperature range from -55°C to 85°C, it is built to withstand rigorous use. The P7 P7-161222 is a dependable choice for demanding environments.