P7-161229

Heilind Number:OTTP7-161229
Manufacturer:OTTO Controls
Manufacturer Number:P7-161229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-161229
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-161229

Detailed Description

Introducing the P7-161229, a durable and reliable Subminiature Momentary Action Pushbutton Switch designed for high-performance applications. Featuring a sleek black aluminum housing and a flat white button, this switch offers a seamless blend of style and functionality. With a contact plating of gold and a contact material of brass, it ensures optimal conductivity and longevity. The switch is sealed for added protection, making it suitable for harsh environments. Its SPST-NO contact configuration and 5A current rating guarantee efficient operation. Whether for industrial machinery or electronic devices, this panel-mount switch is a versatile solution. Operating at temperatures ranging from -55°C to 85°C, it is built to withstand extreme conditions. Trust in the P7 series for quality and performance.