P7-164222

Heilind Number:OTTP7-164222
Manufacturer:OTTO Controls
Manufacturer Number:P7-164222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-164222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-164222

Detailed Description

Introducing the P7-164222, our high-performance pushbutton switch designed for reliability in demanding environments. Featuring a sleek black cap and case, this switch offers Symbol 3 IP rating for protection against dust and moisture. The flat round button actuator, crafted from durable thermoplastic, ensures comfortable and precise operation. With a 5A current rating, gold-plated contacts, and brass contact material, it guarantees efficient conductivity. Perfect for panel mounting with PC pin termination, it's ideal for various applications. Whether in industrial machinery or consumer electronics, trust in its 50,000-cycle durability and wide temperature range from -55°C to 85°C. The SPST-NO 3 Terminal configuration, along with 115VAC and 28VDC voltage ratings, makes it versatile for use. Upgrade to the P7-164222 for seamless switching performance.