P7-166222

Heilind Number:OTTP7-166222
Manufacturer:OTTO Controls
Manufacturer Number:P7-166222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-166222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-166222

Detailed Description

Introducing the P7-166222, a high-performance pushbutton switch from the P7 series. Designed for durability and reliability, this switch features a black aluminum housing with a panel mount for secure installation. With an IP rating of 3, it offers protection against dust and water ingress, making it suitable for a variety of environments. The flat button actuator, made of thermoplastic, provides a comfortable and responsive touch. This switch is SPDT configured, with gold-plated brass contacts ensuring efficient conductivity. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC and 28VDC, it is versatile and dependable for a wide range of applications. Perfect for industrial or commercial use, the P7-166222 guarantees 50,000 cycles of reliable performance. Upgrade your control systems with this subminiature momentary action pushbutton switch.