P7-166226

Heilind Number:OTTP7-166226
Manufacturer:OTTO Controls
Manufacturer Number:P7-166226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-166226
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-166226

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-166226. This high-quality switch features a durable construction with an aluminum housing and thermoplastic actuator, ensuring long-lasting performance in various environments. Its flat button actuator, round shape design, and panel mount style make it easy to operate and install. With a blue cap and black case, it boasts a sleek aesthetic. The SPDT contact configuration, gold-plated brass contacts, and sealed design guarantee reliable conductivity and protection against environmental elements. Rated for 5A current and 115VAC/28VDC voltage, it's suitable for a wide range of applications. Whether you need a dependable switch for industrial machinery or electronic devices, the P7 Series delivers uncompromising quality and performance with a 50,000-cycle durability rating.