P7-171121

Heilind Number:OTTP7-171121
Manufacturer:OTTO Controls
Manufacturer Number:P7-171121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-171121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-171121

Detailed Description

Introducing the P7 Series Red Button Pushbutton Switch, a high-performance component designed for rugged applications. With an IP6K8S sealing rating, this switch offers reliable operation even in harsh environments. The durable aluminum housing and gold-plated brass contacts ensure longevity, with a lifespan of 50,000 cycles. The SPST-NO contact configuration and Off-(On) switch function make it ideal for momentary activation. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 5A, it guarantees efficient performance. The panel mount design, featuring a flat round actuator, and solder termination, ensure easy installation. Whether in industrial machinery or automotive systems, this sealed pushbutton switch delivers precision control. Upgrade your setup with this high-quality, RoHS-compliant component.