P7-171128

Heilind Number:OTTP7-171128
Manufacturer:OTTO Controls
Manufacturer Number:P7-171128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-171128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-171128

Detailed Description

Introducing the P7-171128, a rugged and reliable pushbutton switch from our P7 series. Designed for demanding environments, this switch features a durable aluminum housing with a sleek black finish and a panel-mounting style. The gray button with a flat round shape offers a comfortable actuation experience, ideal for various applications. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for outdoor use. The SPST-NO contact configuration, along with a gold-plated brass contact material, guarantees excellent conductivity and longevity. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115 VAC/28 VDC, this switch is versatile and dependable. Whether used in industrial machinery, automotive systems, or electronic devices, the P7-171128 delivers precision control with its momentary action functionality. Trust in its 50,000 cycle durability and quality construction for seamless performance. Upgrade your switching solution with this high-performance sealed pushbutton switch.