P7-171222

Heilind Number:OTTP7-171222
Manufacturer:OTTO Controls
Manufacturer Number:P7-171222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-171222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-171222

Detailed Description

The P7-171222 Push Button Switch from the P7 series is a high-performance component designed for demanding applications. Featuring a sleek black design with IP6K8S sealing, this switch ensures reliable operation even in harsh environments. The flat round button actuator provides a comfortable interface for users, with a durable construction that can withstand up to 50,000 cycles. With a 5A current rating and SPST-NO contact configuration, it offers efficient power control. Panel mount installation and solder termination make it easy to integrate. Whether used in industrial machinery or consumer electronics, this switch guarantees precision and longevity.