P7-176122

Heilind Number:OTTP7-176122
Manufacturer:OTTO Controls
Manufacturer Number:P7-176122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-176122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-176122

Detailed Description

Introducing the P7-176122, a high-performance pushbutton switch designed for seamless panel mounting. This durable switch, part of the P7 series, features a sleek black aluminum housing with a matching black button. Engineered for reliability, it boasts an IP6K8S rating for dust and water resistance, making it ideal for various industrial applications. The SPDT contact configuration, with gold-plated brass contacts, ensures efficient signal transmission with a current rating of 5A, accommodating both AC and DC voltages up to 115V and 28V respectively. Operating smoothly between -55°C and 85°C, and with a lifespan of 50,000 cycles, this switch guarantees long-term performance in harsh environments. Its momentary action and round, flat-button design provide tactile feedback and ease of use. Trust the P7-176122 for precision control in demanding settings.