P7-181125

Heilind Number:OTTP7-181125
Manufacturer:OTTO Controls
Manufacturer Number:P7-181125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-181125
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-181125

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, P7-181125. This high-performance switch features a durable design with a green button cap, ensuring reliable operation in various environments. With an IP6K8S rating and sealed construction, it offers protection against dust and water ingress. The black aluminum housing houses a gold-plated brass contact, guaranteeing efficient electrical conductivity. Ideal for panel mounting, this switch has a flat round button actuator, making it easy to operate. Operating at 115VAC and 28VDC with a 5A current rating, it is suitable for a wide range of applications. Designed for longevity, it boasts a durability rating of 50,000 cycles, making it a dependable choice for industrial use. With a temperature range of -55°C to 85°C, it ensures performance even in extreme conditions. Perfect for control panels and electronic devices, this pushbutton switch is a versatile and essential component in any setup.